Siemens 3RT20162BB41

Siemens Industry Inc Contactor S00 9A 24Vdc 1No Sprg
$ 106.212
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20162BB41.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.03%

Descriptions

Descriptions of Siemens 3RT20162BB41 provided by its distributors.

Siemens Industry Inc Contactor S00 9A 24Vdc 1No Sprg
Contactor Dimensions W x H x D: 45 x 70 x 73 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1 Make Contact (NO) Contacts: 3 NO Protection rating: IP20 Size: S00 Termination type: Spring Clamp Terminals Rated insulation voltage: 690 VAC Switching power: 4 kW
Siemens Contactor, Standard, 24 V DC Coil, 9 A Maximum Load Current, 4 W Coil, 3 Pole, 4 kW Wattage, 1NO Contact Configuration, 1 Auxiliary Contacts, S00 Size, Spring Loaded Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 70 mm H x 45 mm W x 73 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics