Siemens 3RT20162AB01

Power contactor, 3 pole, 9 A, 1 Form A (N/O), coil 24 VAC, spring connection, 3RT2016-2AB01
$ 90.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20162AB01.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+11.75%

CAD Models

Download Siemens 3RT20162AB01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20162AB01 provided by its distributors.

Power contactor, 3 pole, 9 A, 1 Form A (N/O), coil 24 VAC, spring connection, 3RT2016-2AB01
Siemens 3RT2016-2AB01 (3RT20162AB01), Contactor, Ac-3, 4Kw/400V, 1No, Ac 24V, 50/60 Hz, 3-Pole, Sz S00 Spring-Loaded Terminal
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2
Siemens Power Contactor, 3-Phase, Series: 3RT2, 24 V AC Coil, 9 A Maximum Load Current, 27/24.3 VA Pickup, 4.2/3.3 VA Holding Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, 3NO Contact Configuration, 1 Auxiliary Contacts, A600/Q600 Contact, Power Factor: 0.8/0.75 Closing, 0.25 Holding, Size S00 Size, Spring Loaded Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 70 mm H x 45 mm W x 73 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 016-2AB01
  • 3RT2016-2AB01