Siemens 3RT20161FB42

Siemens Contactor, AC3: 4KW 1NC DC24V M. D... - 3RT20161FB42
$ 149.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161FB42.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.52%

CAD Models

Download Siemens 3RT20161FB42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-05-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20161FB42 provided by its distributors.

Siemens CONTACTOR,AC3:4KW 1NC DC24V M. D... - 3RT20161FB42
Siemens 3RT2016-1FB42 (3RT20161FB42), Contactor, Ac-3, 4Kw/400V, 1Nc, Dc 24V, W. Integrated Diode 3-Pole, Sz S00 Screw Terminal
Contactor Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...60 °C Auxiliary contacts: 1 Break Contact (NC) Contacts: 3 NO Protection rating: IP20 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 4 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2016-1FB42