Siemens 3RT20161AP01

Power Contactor, AC3, 9A, 4KW/400V, 1NO, 230VAC, 50/60HZ, 3 Pole, Size S00, Screw Terminal
$ 90.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161AP01.

Farnell

Datasheet12 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-12.47%

CAD Models

Download Siemens 3RT20161AP01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20161AP01 provided by its distributors.

POWER CONTACTOR, AC3, 9A, 4KW/400V, 1NO, 230VAC, 50/60HZ, 3 POLE, SIZE S00, SCREW TERMINAL
Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20161AP01
Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 230 V ac Coil
Siemens CONTACTOR,AC3:4KW 1NO AC230V 50/... - 3RT20161AP01
Siemens Industry Inc Contactor S00 9A 230Vac 1No Scrw
3RT20161AP01 Power contactor, AC switching Contactor, AC-3e, 9 A/4 kW/400 V, 3-pole, 230 V AC, 50/60 Hz, 1 NO, sc
Siemens 3RT2016-1AP01 (3RT20161AP01), Contactor, Ac-3, 4Kw/400V, 1No, Ac 230V, 50/60 Hz, 3-Pole, Sz S00 Screw Terminal
power contactor, 3RT2CONTACTOR
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 016-1AP01
  • 3RT2016-1AP01