Siemens 3RT20161AF01

Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 110 V ac Coil
$ 92.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161AF01.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+55.15%

CAD Models

Download Siemens 3RT20161AF01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20161AF01 provided by its distributors.

Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 110 V ac Coil
Siemens 3RT2016-1AF01 (3RT20161AF01), Contactor, Ac-3, 4Kw/400V, 1No, Ac110V, 50/60 Hz, 3-Pole, Sz S00 Screw Terminal
Siemens Industry Inc Contactor S00 9A 110Vac 1No Scrw
3RT20161AF01 Power contactor, AC switching Contactor, AC-3e, 9 A/4 kW/400 V, 3-pole, 110 V AC, 50/60 Hz, 1 NO, sc
IECPowerContactor, Non-Reversing, 110VAC
power contactor, 3RT2CONTACTOR
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 016-1AF01
  • 3RT2016-1AF01