Siemens 3RT20161AB02

Power Contactor, AC-3, 9A, 4KW/400V, 1NC, 24VAC, 50/60HZ, 3 Pole, Size S00, Screw Terminal
$ 88.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20161AB02.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+12.49%

CAD Models

Download Siemens 3RT20161AB02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw
CONTACTOR, AC-3 7 A, 3 KW / 400 V 1 NO, 24 V AC, 50 / 60 HZ 3-POLE, SIZE S00 SCREW TERMINAL
Sirius 3RT 3 Pole Contactor; 7 A; 3 kW; 110 V ac@ 50 Hz; 120 V ac@ 60 Hz Coil

Descriptions

Descriptions of Siemens 3RT20161AB02 provided by its distributors.

POWER CONTACTOR, AC-3, 9A, 4KW/400V, 1NC, 24VAC, 50/60HZ, 3 POLE, SIZE S00, SCREW TERMINAL
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2
Siemens 3RT20161AB02 SIRIUS Power Contactor. SIRIUS Contactor, Standard, 24 VAC Coil, 9 A Maximum Load Current, 3.3/4.2/24.3/27 VA Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, 1NC Contact Configuration, 1 Auxiliary Contact, Power Factor: 0.25/0.75/0.8, S00 Size, Screw Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 58 mm H x 45 mm W x 73 mm D Dimensions. Additional Description: SIEM-3RT20161AB02 CONTACTOR S00 9A 24VAC 1NC SCRW. Catalog Description: Contactor, AC-3, 4KW/400V, 1NC, AC 24V, 50/60 HZ, 3-pole, sz s00 screw terminal.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 016-1AB02
  • 3RT2016-1AB02