Siemens 3RT20152BB41

Siemens Industry Inc Contactor S00 7A 24Vdc 1No Sprg
$ 98.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20152BB41.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

Descriptions

Descriptions of Siemens 3RT20152BB41 provided by its distributors.

Siemens Industry Inc Contactor S00 7A 24Vdc 1No Sprg
Siemens CONTACTOR,AC3:3KW 1NO DC24V - 3RT20152BB41
SIRIUS 3RT2 3 POLE CONTACTOR, 7 A, 3 KW, 24 V DC COIL
IEC PowerContactor, Non-Reversing, 24VDC
CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL;
Siemens Contactor, Standard, 24 V DC Coil, 6 A Maximum Load Current, 4 W Coil, 3 Pole, 3 kW Wattage, 1NO Contact Configuration, 1 Auxiliary Contacts, S00 Size, Spring Loaded Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 70 mm H x 45 mm W x 73 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics