Siemens 3RT20152AP02

Power contactor, 3 pole, 7 A, 1 Form B (N/C), coil 230 VAC, spring connection, 3RT2015-2AP02
$ 102.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20152AP02.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-46.15%

CAD Models

Download Siemens 3RT20152AP02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RT20152AP02 provided by its distributors.

Power contactor, 3 pole, 7 A, 1 Form B (N/C), coil 230 VAC, spring connection, 3RT2015-2AP02
Siemens 3RT2015-2AP02 (3RT20152AP02), Contactor, Ac-3, 3Kw/400V, 1Nc, Ac 230V, 50/60 Hz, 3-Pole, Sz S00 Spring-Loadedterminal
SIMATIC DP, ELECTRONIC MODULES FOR ET200PRO 4 AO I HIGH FEATURE, +-20MA; 0...20MA; 4-20MA; CHANNEL DIAGNOSTICS; INCLUSIVE BUS MODULE CONNECTING MODULE IO 6ES7194-4..00-0AA0 MUST BE ORDERED SEPERATELY
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 3 / Switching Current - AC A = 7 / Switching Current - DC A = 7 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 015-2AP02
  • 3RT2015-2AP02