Siemens 3RT20152AF02

Siemens Power Contactor, AC-3 7 A, 3 Kw / 400 V 1 Nc, 110 V AC, 50 / 60 Hz 3-POLE, Size S00
$ 105.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20152AF02.

Burklin Elektronik

Datasheet8 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-45.66%

CAD Models

Download Siemens 3RT20152AF02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20152AF02 provided by its distributors.

SIEMENS POWER CONTACTOR, AC-3 7 A, 3 KW / 400 V 1 NC, 110 V AC, 50 / 60 HZ 3-POLE, SIZE S00
Siemens 3RT2015-2AF02 (3RT20152AF02), Contactor, Ac-3, 3Kw/400V, 1Nc, Ac110V, 50/60 Hz, 3-Pole, Sz S00 Spring-Loaded Terminal
SIMATIC DP, ELECTRONIC MODULE FOR ET200PRO 4 AI I HIGH FEATURE, +-20MA; 0...20MA; 4-20MA CHANNEL DIAGNOSTICS; INCLUSIVE BUS MODULE CONNECTING MODULE IO 6ES7194-4..00-0AA0 MUST BE ORDERED SEPERATELY
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 5 / Switching Power - AC kW = 3 / Switching Current - AC A = 7 / Switching Current - DC mA = 700 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2015-2AF02