Siemens 3RT20151FB41

Contactor, AC-3 7 A, 3 Kw / 400 V 1 No, 24 V DC, 3-POLE, Size S00, Screw Terminal
$ 142.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151FB41.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.94%

CAD Models

Download Siemens 3RT20151FB41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RT20151FB41 provided by its distributors.

CONTACTOR, AC-3 7 A, 3 KW / 400 V 1 NO, 24 V DC, 3-POLE, SIZE S00, SCREW TERMINAL
Siemens 3RT2015-1FB41 (3RT20151FB41), Contactor, Ac-3, 3Kw/400V, 1No, Dc 24V, W. Integrated Diode 3-Pole, Sz S00 Screw Terminal
Contactor Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...60 °C Auxiliary contacts: 1 Make Contact (NO) Contacts: 3 NO Protection rating: IP20 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 3 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2015-1FB41