Siemens 3RT20151AP02

Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact
$ 105.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151AP02.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.58%

Descriptions

Descriptions of Siemens 3RT20151AP02 provided by its distributors.

Siemens 3RT20151AP02 SIRIUS Contactor 3kW 230V AC 7A with Auxiliary Contact
IEC Magnetic Contactor, 1NC, 230V AC, 3 P, Non-Reversing, Screw
Siemens CONTACTOR,AC3:3KW 1NC AC230V 50/... - 3RT20151AP02
CONTACTOR, 3PST-NO, 230V, DIN RAIL/PANEL ROHS COMPLIANT: YES
Siemens Industry Inc Contactor S00 7A 230Vac 1Nc Scrw
SIRIUS 3RT2 3 POLE CONTACTOR, 7 A, 3 KW, 230 V AC COIL
Contactor Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...+60 °C Auxiliary contacts: 1 Break Contact (NC) Contacts: 3 NO Protection rating: IP20 Size: S00 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 3 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics