Siemens 3RT20151AP01

Power contactor, 3 pole, 7 A, 1 Form A (N/O), coil 230 VAC, screw connection, 3RT2015-1AP01
$ 84.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151AP01.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-8.12%

CAD Models

Download Siemens 3RT20151AP01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT20151AP01 provided by its distributors.

Power contactor, 3 pole, 7 A, 1 Form A (N/O), coil 230 VAC, screw connection, 3RT2015-1AP01
CONTACTOR, AC-3 7 A, 3 KW / 400 V 1 NO, 230 V AC, 50 / 60 HZ 3-POLE, SIZE S00 SCREW TERMINAL
Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20151AP01
Sirius 3RT2 3 Pole Contactor, 7 A, 3 kW, 230 V ac Coil
Siemens 3RT20151AP01 SIRIUS Contactor 3kW 230V AC 7A 3-pin screw
Siemens CONTACTOR,AC3:3KW 1NO AC230V 50/... - 3RT20151AP01
Siemens 3RT2015-1AP01 (3RT20151AP01), 3Rt2015-1Ap01 3Rt-1S, Ac 230V, 50/60 Hz, 3Pol, Bgr. S00 Screwconnection
Siemens Industry Inc Contactor_Ac-3 3Kw/400V
power contactor, 3RT2 CONTACTOR
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Poles = 3 / HP Rating = 5 / Switching Power - AC kW = 3 / Switching Current - AC A = 7 / Switching Current - DC A = 15 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 015-1AP01
  • 3RT2015-1AP01