Siemens 3RT20151AB02

Power contactor, AC-3 7 A, 3 kW/400 V 1 NC, 24 VAC, 50/60 Hz 3-pole, Size S00 screw terminal
$ 82.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20151AB02.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-24.13%

CAD Models

Download Siemens 3RT20151AB02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw
POWER CONTACTOR, 3 POLE, SIZE S00, 9A, 24VDC, 1 NC, SCREW TERMINAL, 3RT SERIES
Contactor; Non-Reversing; 220VAC Coil; 7A; 3-Pole; 1 NO; S00; DIN Rail; SIRIUS

Descriptions

Descriptions of Siemens 3RT20151AB02 provided by its distributors.

Power contactor, AC-3 7 A, 3 kW/400 V 1 NC, 24 VAC, 50/60 Hz 3-pole, Size S00 screw terminal
POWER CONTACTOR, AC3, 3KW/400V, 1NC, 24VAC, 50/60HZ, 3 POLE, SIZE S00, SCREW TERMINAL
Siemens 3RT2015-1AB02, 3 Pole, 7 Amps, 24VAC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 1NC, 24V AC, 3 P, Non-Reversing, Screw
Contactor S00 7A 24Vac 1Nc Screw | Siemens 3RT20151AB02
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 5 / Switching Power - AC kW = 3 / Switching Current - AC A = 7 / Switching Current - DC mA = 700 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 600 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Screw / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 015-1AB02
  • 3RT2015-1AB02