Descriptions of Siemens 3RT1056-6AF36 provided by its distributors.
Siemens 3RT1056-6AF36, 3 Pole, 185 Amps, 110-127VAC/DC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 2NC/2NO, 110V-127V AC/DC, 3 P, Non-Reversing, Screw
Sirius 3RT Contactor, 3 Pole, Size S6, 185 A | Siemens 3RT10566AF36
Power contactor, 3 pole, 185 A, 2 Form A (N/O) + 2 Form B (N/C), coil 110-127 V AC/DC, screw connection, 3RT1056-6AF36
Siemens Industry Inc Contactor S6 185A 110-127Vuc 3P Bar
Siemens CONTACTOR, 90KW/400V/AC-3 - 3RT10566AF36
SIRIUS S6 CONTACTOR 90KW 22 110-127VUC
Siemens 3RT1056-6AF36 Contactor
Siemens Contactor, Standard, 110 to 127 V AC/DC Coil, 185 A Maximum Load Current, 5.8/300 VA, 5.2/360 W Coil, 3 Pole, 50/60 Hz Frequency, 90 kW Wattage, 2NO-2NC Contact Configuration, 4 Auxiliary Contacts, Power Factor: 0.8/0.9, S6 Size, Busbar Terminal, IP00/IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, Threaded Mounting, 172 mm H x 120 mm W x 170 mm D Dimensions