Siemens 3RT1055-6AF36

Sirius 3RT 3 Pole Contactor, 150 A, 84 kW, 110 - 127 V ac/dc Coil | Siemens 3RT10556AF36
$ 1,276.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT1055-6AF36.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.22%

CAD Models

Download Siemens 3RT1055-6AF36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect

Descriptions

Descriptions of Siemens 3RT1055-6AF36 provided by its distributors.

Sirius 3RT 3 Pole Contactor, 150 A, 84 kW, 110 - 127 V ac/dc Coil | Siemens 3RT10556AF36
SIEMENS POWER CONTACTOR, AC-3 150 A, 75 KW / 400 V AC (50-60 HZ) / DC OPERATION 110-127 V
Siemens 3RT1055-6AF36, 3 Pole, 150 Amps, 110-127VAC/DC Coil, IEC Rated Contactors
IEC Magnetic Contactor, 2NC/2NO, 110V-127V AC/DC, 3 P, Non-Reversing, Screw
Non-Reversing Contactor 150A 3P 110-127V AC/DC Open
Siemens Industry Inc Contactor S6 150A 110-127Vuc 3P Bar
Siemens CONTACTOR, 75KW/400V/AC-3 - 3RT10556AF36
Siemens Contactor, Standard, 110 to 127 V AC/DC Coil, 150 A Maximum Load Current, 5.8/300 VA, 5.2/360 W Coil, 3 Pole, 50/60 Hz Frequency, 75 kW Wattage, 2NO-2NC Contact Configuration, 4 Auxiliary Contacts, Power Factor: 0.8/0.9, S6 Size, Busbar Terminal, IP00/IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, Threaded Mounting, 172 mm H x 120 mm W x 170 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT1 055-6AF36
  • 3RT10556AF36