Siemens 3RT1054-1AP36

Sirius 3Rt1 3 Pole Contactor, 115 A, 55Kw, 240 V Ac/Dc Coil | Siemens 3RT10541AP36
$ 767.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT1054-1AP36.

Burklin Elektronik

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

CAD Models

Download Siemens 3RT1054-1AP36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RT1054-1AP36 provided by its distributors.

Sirius 3Rt1 3 Pole Contactor, 115 A, 55Kw, 240 V Ac/Dc Coil | Siemens 3RT10541AP36
Siemens 3RT1054-1AP36, Drive Conventional With Box Terminals 3 Pole, Size S6 Auxil. Contacts 2No+2Nc Ac/Dc Operation Uc 220-240V Contactor, 55Kw/400V/Ac-3
Contact Configuration = 3NO / Auxiliary Contact Configuration = 2NO / Auxiliary Contact Configuration = 2NC / Poles = 3 / HP Rating = 125 / Switching Power - AC kW = 55 / Switching Current - AC A = 115 / Switching Current - DC A = 160 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 240 / Coil Voltage - DC V = 240 / Protection Rating = IP20 / Protection Rating = IP00 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RT1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT1 054-1AP36
  • 3RT10541AP36