Siemens 3RT1034-1AP00

Siemens Power contactor, AC-3 32 A, 15 kW / - 3RT10341AP00
$ 199.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT1034-1AP00.

TME

Datasheet27 pages15 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 3RT1034-1AP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

3RT1015-1AP01 , SIEMENS CONTACTOR S00 7A 230VAC 3P SCRW
3RT1016-1AP01 , SIEMENS CONTACTOR S00 9A 230VAC 3P SCRW
Contactor; Non-Reversing; 24VDC Coil; 9A; 3-Pole; S00; DIN Rail; SIRIUS

Descriptions

Descriptions of Siemens 3RT1034-1AP00 provided by its distributors.

Siemens Power contactor, AC-3 32 A, 15 kW / - 3RT10341AP00
Sirius 3RT1 3 Pole Contactor; 32 A; 15 kW; 230 V ac Coil
Contactor Dimensions W x H x D: 55 x 112 x 130 mm Operating temperature: -25...+60 °C Rated operating capacity: 15 kW Rated operating current: 45A AC 1 Auxiliary contacts: - Contacts: 3 NO Size: S2 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 15 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT1 034-1AP00
  • 3RT10341AP00