Siemens 3RR22431FA30

Monitoring Relay, Can Be Mounted to Contactor 3RT2, Size S2 Standard, Digitally Adjustable A
$ 621.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RR22431FA30.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Siemens 3RR22431FA30 provided by its distributors.

MONITORING RELAY, CAN BE MOUNTED TO CONTACTOR 3RT2, SIZE S2 STANDARD, DIGITALLY ADJUSTABLE A
CURRENT MONITOR S2 24VUC 8-80A SCREW | Siemens 3RR22431FA30
Siemens CURRENT MON. S2 STD. 24V UC SCREW - 3RR22431FA30
CURRENT SENSING RELAY, 3A/400VAC, SCREW;
Siemens 3RR2243-1FA30 (3RR22431FA30), Monitoring Relay Attachable To Contactor 3Rt2. Size S2 Standard, Digital Adjustable Apparent/Active Current Monit. 8 - 80A, 20-400 Hz, 3-Phase Supply 24 V Ac/Dc 1 Co Contact, 1 Semicond. For Alarm And Warning Monitoring For Current Overshoot/Undershoot Phase Failure, Wire Break Phase Sequence Fault Current Blocking Current Warning And Alarm Thresholds With Or W/O Error Log On-Delay 0-99 S Spurious Peak Suppr.0-30 S Break After Fault 0-300 Min Screw Connection

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RR2243-1FA30