Siemens 3RR22421FA30

Current Monitoring Relay, 24 V, 4 A, Panel Mount, Screw Terminal, 4RR2 Series
$ 476.736
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RR22421FA30.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Related Parts

Siemens Industry Inc Current Monitr S00 16-16A 24Vuc Screw
Siemens Industry Inc Current Monitr S00 16-16A 24Vuc Screw
MONITORING RELAY Monitoring Relay Attachable To Contactor 3RT2. S0, 4 to 40 A , 24 AC/DC.
Electromechanical Relay 24VDC 24VAC 40A (45x91.2x87.3)mm Direct Mount Monitoring Relay
CURRENT MONITR S00 1.6-16A 24VUC SPRING | Siemens 3RR22412FA30
CURRENT MONITR S00 1.6-16A 24VUC SPRING | Siemens 3RR21412AA30

Descriptions

Descriptions of Siemens 3RR22421FA30 provided by its distributors.

CURRENT MONITORING RELAY, 24 V, 4 A, PANEL MOUNT, SCREW TERMINAL, 4RR2 SERIES
Monitoring relays, apparent/active current monitoring 4-40 A, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 8 A, 3RR2242-1FA30
Monitoring relay, can be mounted to Contactor 3RT2, Size S0 standard, digitally adjustable Apparant/active current monitoring 4...40 A, 20...400 Hz, 3-phase Supply 24 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min Screw connection system

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RR2242-1FA30