Timing relay, electronic with star-delta (wye-delta) function 1-20 s, Overshoot time 30-600 s 3 NO contacts with common potential 12- 240 V AC/DC at 50/60 Hz AC screw terminal 0.85 .1.1 US
Contact Configuration = 3NO / Switching Current - AC A = 3 / Switching Current - DC A = 1 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Number of Functions = 1 / Time Setting Min. s = 1 / Time Setting Max. s = 20 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = SIRIUS