Descriptions of Siemens 3RP25251BW30 provided by its distributors.
TIMING RELAY, ON-DELAY 2CO, 7 TIME RANGES 0.05S-100H, 12-240VAC/DC, SCREW TERMINAL
TIME DELAY RELAY, DPDT, 240 VAC, 5 A, ON-DELAY, DIN RAIL, 3RP25 SERIES
Timing relay, electronic on-delay 2 change-over contacts, 7 time ranges 0.05 s .100 h 12-240 V AC/DC at 50/60 Hz AC with LED, screw terminal
Siemens 3RP2525-1BW30 (3RP25251BW30), Time Relay, Electronic, Delayed, 2 Co Cont., 15 Time Set. Ranges, 0.05S...100Hr, 12...240V Ac/Dc At Ac 50/60Hz, Screw Terminal
On-Delay Relay, 2 Form C, DPDT, Momentary, 240VDC (Coil), 1A (Contact), 24VDC (Contact), 0.05s Adj Min, 360000s Adj Max, AC/DC Input, Random, AC/DC Output, DIN Rail/Panel Mount
Siemens Timing Relay, Electronic, Operation Mode: On-Delay, 12 to 240 V AC/DC, 2CO 2 Form C Contact Form, 0.05 s to 100 hr Time Setting, Screw Terminal Electrical Connections, IP20 Enclosure, Rail/Snap-On/Threaded Mounting, 100 mm H x 22.5 mm W x 90 mm D Dimensions