Siemens 3RP25251AW30

Time Delay Relay, SPDT, On-delay, 0.5 S - 100 Hr, 240 VAC, 5 A, Din Rail
$ 136.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RP25251AW30.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RP25251AW30 provided by its distributors.

TIME DELAY RELAY, SPDT, ON-DELAY, 0.5 S - 100 HR, 240 VAC, 5 A, DIN RAIL
Siemens 3RP2525-1AW30 (3RP25251AW30), Time Relay, Electronic, Delayed, 1 Co Cont., 15 Time Set. Ranges, 0.05S...100Hr, 12...240V Ac/Dc At Ac 50/60Hz, Led, Screw Terminal
Timing relay, electronic on-delay 1 change-over contact, 7 time ranges 0.05 s .100 h 12-240 V AC/DC at 50/60 Hz AC with LED, screw terminal
Contact Configuration = 1CO / Switching Current - AC A = 3 / Switching Current - DC A = 1 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Mode of Operation = ON-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = SIRIUS

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RP2 525-1AW30
  • 3RP2525-1AW30