Siemens 3RP25111AW30

Timing Relay, 1CO, 1 Time Range 0.5-10S, 12-240VAC/DC At 50/60 Hz AC With Led, Screw
$ 105.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RP25111AW30.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2019-11-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3RP25111AW30 provided by its distributors.

TIMING RELAY, 1CO, 1 TIME RANGE 0.5-10S, 12-240VAC/DC AT 50/60 HZ AC WITH LED, SCREW
Time Relay Delay 1Co 12-240Vac/Dc | Siemens 3RP25111AW30
Timing relay electronic slow-operating 1 change-over contact
Time relay, 0.5 to 10 s, delayed switch-on, 1 Form C (NO/NC), 12-240 V AC/DC, 3 A/250 VAC, 3RP2511-1AW30
On-Delay Relay, 1 Form C, CHANGE-OVER, Momentary, 264VDC (Coil), 1A (Contact), 24VDC (Contact), 0.5s Adj Min, 10s Adj Max, AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Siemens SIRIUS Timing Relay, Electronic, Series: 3RP25, Operation Mode: On-Delay, 1CO 1 Form C Contact Form, 0.5 to 10 s Time Setting, 12 to 240 V AC/DC Coil, LED Display, Screw Terminal Electrical Connections, IP20 Enclosure, -25 to 60 deg C, DIN Rail/Snap-On/Threaded Mounting, 100 mm H x 17.5 mm W x 90 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RP2 511-1AW30
  • 3RP2511-1AW30