Descriptions of Siemens 3RP25051AW30 provided by its distributors.
TIMING RELAY, 1CO, 13 FUNCTIONS, 7 TIME RANGES 0.05S-100H, 12-240VAC/DC, SCREW TERMINAL
TIME DELAY RELAY, 240 VAC, 50/60 HZ, SCREW TERMINAL, 0.05-100 HR, 3RP25 SERIES
Multifunction Time Delay Relay, 12 Functions 12 to 240V AC/DC, SPDT
Time Delay Relay 240VDC 240VAC SPDT(91.6x17.5x100)mm DIN Rail
On-Delay Relay, 1 Form C, SPDT, Momentary, 240VDC (Coil), 1A (Contact), 24VDC (Contact), 360000s Adj Min, 0.05s Adj Max, AC/DC Input, Random, AC/DC Output, DIN-Rail Mount
Siemens 3RP2505-1AW30 (3RP25051AW30), Time Rel., Multi-Function, 1 Co Contact, 13 Functions, 15 Time Set. Ranges, (1,3, 10, 30, 100), (S/Min/Hr), 12...240V Ac/Dc At Ac 50/60Hz, Led, Screw Terminal
Contact Configuration = 1CO / Switching Current - AC A = 3 / Switching Current - DC A = 1 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Mode of Operation = Multifunction / Number of Functions = 13 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 100 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = SIRIUS