Siemens 3RP1511-1AP30

ON Delay Single TDR; Screw; 0.5 - 10 s; NO/NC; SPDT; 24 V ac; 24 V dc
$ 93.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RP1511-1AP30.

IHS

Datasheet7 pages6 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-10-01

Related Parts

Siemens 3RP1574-1NP30 Relay.TIMING RELAY 24VDC 1-20SECOND
Timing Relay; Timer; 200-240VAC; DIN Mounting
Voltage monitoring relay [Siemens] 3UG45111AN20 Voltage monitoring relay 4011209642188

Descriptions

Descriptions of Siemens 3RP1511-1AP30 provided by its distributors.

ON Delay Single TDR; Screw; 0.5 - 10 s; NO/NC; SPDT; 24 V ac; 24 V dc
24/240V-AC 24V-DC TIME DELAY RELAY
3RP1511-1AP30 , SIEMENS ON-DELAY,.5-10S,24V/240V
Siemens RNV_NA 3RP1511-1AP30 - 3RP15111AP30
Time lag relay Dimensions W x H x D: 22.5 x 83 x 91 mm Operating temperature: -25...+60 °C Time-setting range: 0.5 s...10 s Operating voltage: 24 VAC/DC, 200...240 VAC Assembly type: DIN-Rail Output contact: 1 Change-Over (CO) Protection rating (housing): IP40 Switch function: Delayed operation No. of time ranges: 15 Operating voltage: 24 VAC/DC, 200...240 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RP1 511-1AP30
  • 3RP15111AP30