Siemens 3RN2010-1CA30

Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure
$ 175.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RN2010-1CA30.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.77%

Supply Chain

Introduction Date2022-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RN2010-1CA30 provided by its distributors.

Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure
THERMISTOR MOTOR PROTECTION RELAY, SCREW TERMINAL, 1NO 1NC CONTACT, 24VAC/DC
Contact Configuration = 1NO / Contact Configuration = 1NC / Overload Current Max. A = 5 / Control Voltage Min. - AC V = 20.4 / Contact Current = 3 A / Control Voltage Max. - AC V = 26.4 / Contact Voltage VAC = 250 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 250 / Mounting Type = Screw / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Rated Insulation Voltage kV = 4 / Protection Rating = IP20 / Series = SIRIUS / Width mm = 17.5 / Height mm = 100 / Depth mm = 90

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RN2 010-1CA30
  • 3RN20101CA30