Siemens 3RM13073AA04

Motor Starter Sirius 3RM1 Reversing Starter Safety 500 V; 1.6 - 7.0 A; 24 V DC Control Circu
$ 372.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RM13073AA04.

TME

Datasheet102 pages2 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.65%

CAD Models

Download Siemens 3RM13073AA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RM13073AA04 provided by its distributors.

MOTOR STARTER SIRIUS 3RM1 REVERSING STARTER SAFETY 500 V; 1.6 - 7.0 A; 24 V DC CONTROL CIRCU
Reversing starter, 3 phase, 3 kW, 7 A, 24 V (DC), 3RM1307-3AA04
Sfty Rev Starter 1.6-6.1A 24Vdc Mixed | Siemens 3RM13073AA04
Siemens REV. STARTER 1.6-7.0A, 24V SAFET... - 3RM13073AA04
Siemens Industry Inc Sfty Rev Starter 16-61A 24Vdc Mixed
Failsafe reversing starter 3RM1
Siemens 3RM1307-3AA04 (3RM13073AA04), Reversing Starter Safety 1.6 - 7A Mixed Connection 24V Control Circuit Push-In Main Circuit Screw Terminal
Siemens 3RM13073AA04 Motor Starter. Siemens Motor Starter, Reversing Failsafe, 500 VAC, 7 A, 50/60 Hz Frequency, 0.55 to 3 kW Wattage, 1 hp at 200/208 VAC, 1-1/2 hp at 220/230 VAC, 3 hp at 460/480 VAC Motor, 24 VDC Coil, 3 Pole, Setting: 1.6 to 7 A, 65 to 76 ms On/30 to 43 ms Off Timing, 3 ph, Push-In Spring/Screw Terminal Connection, Solid-State Electronic Overload Relay, 3 A or 1 A Auxiliary, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, 22.5 mm W x 141.6 mm D x 100 mm H Dimensions. Additional Description: SIEM-3RM13073AA04 SFTY REV STARTER 1.6-6.1A 24VDC MIXED. Catalog Description: Reversing starter safety 1.6 - 7a mixed connection 24v control circuit push-in main circuit screw terminal.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RM1307-3AA04