Siemens 3RM12021AA04

Motor Starter Controller, 1Ph/3Ph, 2A Rohs Compliant: Yes |Siemens 3RM12021AA04
$ 286.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RM12021AA04.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet7 pages4 years ago

JRH Electronics

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+68.55%

CAD Models

Download Siemens 3RM12021AA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RM12021AA04 provided by its distributors.

Motor Starter Controller, 1Ph/3Ph, 2A Rohs Compliant: Yes |Siemens 3RM12021AA04
Siemens 3RM1202-1AA04 (3RM12021AA04), Motor Starter Sirius 3Rm1 Reversing Starter 460V 0.4-2.0 A 24 Vdc Screw-Type Connection System
Compact Magnetic Motor Starter, Reversing, 1NC/1NO, 24V DC, 3 P, Screw
Siemens REVERSING STARTER 0,4-2,0A, 24V ... - 3RM12021AA04
Siemens Industry Inc Hybd Rev Starter 04-20A 24Vdc Screw
Sirius 3 kW Reverse Starter, 24 V dc, 0.4 - 2 A
HYBD REV STARTER 0.4-2.0A 24VDC
Rated Power W = 750 / Rated Voltage AC V = 400 / HP Rating = 0.75 / Overload Release Min. mA = 400 / Overload Release Max. A = 2 / Control Voltage Max. - DC V = 24 / Operating Voltage Min. V = 48 / Operating Voltage Max. V = 500 / Rated Current A = 2 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = 3RM1 Series / Width mm = 22.5 / Height mm = 100 / Depth mm = 141.6

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RM1202-1AA04