Siemens 3RK1200-0DQ00-0AA3

8I Module, 200MA PNP, Electr, 24VDC, 2A | Siemens 3RK12000DQ000AA3
$ 649.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RK1200-0DQ00-0AA3.

Farnell

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.77%

CAD Models

Download Siemens 3RK1200-0DQ00-0AA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3RK1200-0DQ00-0AA3 provided by its distributors.

8I MODULE,200MA PNP, ELECTR,24VDC,2A | Siemens 3RK12000DQ000AA3
Siemens AS-INTERFACE COMPACT MOD. K60, - 3RK12000DQ000AA3
Siemens Industry Inc 8I Module200Ma PnpElectr24Vdc2A
AS-i compact module K60 digital 8 DI IP67 8 x inputs
SIRIUS NET ASI 8 INPUT COMPACT MODULE
AS-I compact module I/Os: 8 E Pin assignment: Y-II Slave type: standard Protection rating: IP67 Current loading capacity, inputs: 200 mA Current loading capacity, outputs: 2 A Operating voltage: 26.5...31.6 VDC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RK12000DQ000AA3