Siemens 3RK1100-1CQ20-0AA3

SIEMENS 3RK1100-1CQ20-0AA3 AS-i compact module K45 digital 4 DQ IP67 4 x output
$ 395.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RK1100-1CQ20-0AA3.

Farnell

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.00%

CAD Models

Download Siemens 3RK1100-1CQ20-0AA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-11-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3RK1100-1CQ20-0AA3 provided by its distributors.

SIEMENS 3RK1100-1CQ20-0AA3 AS-i compact module K45 digital 4 DQ IP67 4 x output
As-I Mod, K45,4Out,1A, Electronic | Siemens 3RK11001CQ200AA3
Siemens Industry Inc As-I ModK454Out1AElectronic
AS-I COMPACT MODULE K45 4O 4XM12 SOCKET
AS-I compact module K45 I/Os: 4 A Pin assignment: Standard Slave type: Standard Protection rating: IP67 Current loading capacity, inputs: 200 mA Current loading capacity, outputs: 1 A Operating voltage: 26.5...31.6 VDC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RK11001CQ200AA3