Siemens 3RH29112HA31

Auxiliary switch, 10 A, 3 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2HA31
$ 41.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH29112HA31.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+1.62%

Supply Chain

Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RH29112HA31 provided by its distributors.

Auxiliary switch, 10 A, 3 Form A (N/O) + 1 Form B (N/C), spring connection, 3RH2911-2HA31
3RH29112HA31 Auxiliary switch on the front, 3 NO + 1 NC Current path 1 NC, 1 NO, 1 NO, 1 NO for 3RH and 3RT spring-type terminal .1/.2, .3/.4, .3/.4, .3/.4
Siemens 3RH2911-2HA31 (3RH29112HA31), Aux.Switch Block,Front,3No+1Nc, Curr.Path 1Nc, 1No, 1No, 1No, F. Cont. Relays A. Motor Cont., Sz S00 And S0, Spring-Loaded Terminal .1 / .2,.3 / .4,.3 /.4,.3 /.4
Siemens Auxiliary Switch Block, 24/230 V AC/24/110/220 V DC, 1/3/10 A, 4 Contacts, Snap-On Mount, 10000000/200000 Cycles Operating Cycles, -25 to 60 deg C Operating, Environmental Conditions: -55 to 80 deg C Storage Temperature, For Use With: 3RH Contactor Relay, 3RT Contactor, Power Contactor, 41.5 mm H x 36 mm W x 47.7 mm D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH2 911-2HA31
  • 3RH2911-2HA31