Siemens 3RH29112HA22

Auxiliary Switch, Contactor, Dpst-No/Nc Rohs Compliant: Yes |Siemens 3RH29112HA22
$ 44.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH29112HA22.

Farnell

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.30%

Descriptions

Descriptions of Siemens 3RH29112HA22 provided by its distributors.

Auxiliary Switch, Contactor, Dpst-No/Nc Rohs Compliant: Yes |Siemens 3RH29112HA22
AUXILIARY CONTACTS BLOCK, 10A 2NC-2NO, SIZE S00 S0, SPRING, SNAP-ON, 3RH SERIES
Siemens 3RH29112HA22 Auxiliary Switch module 1 NC path ring lug
Siemens AUX. SWITCH BLOCK,2NO+2NC - 3RH29112HA22
Contactor Accessories, Auxiliary Switch Block
Auxiliary Switch Block Dimensions W x H x D: 36 x 41.5 x 66 mm Operating temperature: -25...+60 °C Size: S00 Suitable for: 3RT2 / 3RH2 contactors and relays Contacts: 2 Break Contacts + 2 Make Contacts Protection rating: IP20 Termination type: Spring Clamp Terminals

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics