Siemens 3RH29111HA22

AUXILIARY SWITCH, CONTACTOR, DPST-NO/NC; Available until stocks are exhausted
$ 40.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH29111HA22.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.19%

Descriptions

Descriptions of Siemens 3RH29111HA22 provided by its distributors.

AUXILIARY SWITCH, CONTACTOR, DPST-NO/NC; Available until stocks are exhausted
AUXILIARY SWITCH, CONTACTOR, DPST-NO/NC; Accessory Type:Auxiliary Switch; For Use With:Siemens 3RT2 & 3RH2 Series Contactors; Product Range:SIRIUS Series RoHS Compliant: Yes
Auxiliary Switch Block Dimensions W x H x D: 36 x 37.5 x 43.7 mm Operating temperature: -25...+60 °C Size: S00 Suitable for: 3RT2 / 3RH2 contactors and relays Contacts: 2 Break Contacts + 2 Make Contacts Protection rating: IP20 Termination type: Screw Terminal
Siemens Auxiliary Switch Block, 24/230 V AC/24/110/220 V DC, 1/3/10 A, 4 Contacts, Snap-On Mount, 10000000/200000 Cycles Operating Cycles, -25 to 60 deg C Operating, Environmental Conditions: -55 to 80 deg C Storage Temperature, For Use With: 3RH Contactor Relay, 3RT Contactor, Power Contactor, 37.5 mm H x 36 mm W x 43.7 mm D

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics