Siemens 3RH22621BB40

Contactor Relay, 6NO+2NC, 24VDC, Size S00, Screw Terminal, Captive Auxiliary Switch
$ 187.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH22621BB40.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.58%

CAD Models

Download Siemens 3RH22621BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RH22621BB40 provided by its distributors.

CONTACTOR RELAY, 6NO+2NC, 24VDC, SIZE S00, SCREW TERMINAL, CAPTIVE AUXILIARY SWITCH
Siemens 3RH2262-1BB40 (3RH22621BB40), Contactor_Aux 3Rh22-3Rh22_10A_6No+2Nc
Siemens 3RH22621BB40 Auxiliary Contactor 3-pole 7A 48V DC spring-terminals
Sirius 3RH2 Contactor, 10 A, 24 V dc Coil
Siemens CONT.RELAY,6NO+2NC,DC24V - 3RH22621BB40
IEC Control Relay, 6NO/2NC, 24VDC, 10Aand6A
Contact Configuration = 4NO / Auxiliary Contact Configuration = 2NO / Auxiliary Contact Configuration = 2NC / Poles = 4 / Switching Power - AC kW = 1.2 / Switching Current - AC A = 6 / Switching Current - DC A = 10 / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RH21

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH2 262-1BB40
  • 3RH2262-1BB40