Siemens 3RH21221BB40

Siemens 3RH2122-1BB40 SIRIUS Contactor 24V DC 10A 2NO+2NC S00 size
$ 134.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH21221BB40.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.91%

Descriptions

Descriptions of Siemens 3RH21221BB40 provided by its distributors.

Siemens 3RH2122-1BB40 SIRIUS Contactor 24V DC 10A 2NO+2NC S00 size
Contactor Relay Dimensions W x H x D: 45 x 57.5 x 73 mm Operating temperature: -25...+60 °C Auxiliary contacts: - Contacts: 2 NO+2 NC Protection rating: IP20 Size: S00 Termination type: Screw Terminal Switching power: 1.2 kW
Siemens 3RH21221BB40 SIRIUS Contactor Relay. SIRIUS Contactor Relay, 24 VDC Coil, 2NO-2NC, 1/10 A at 230/690 VAC, 0.15/10 A at 24/600 VDC Contact, 4 Pole, Rail/Snap-On/Threaded Mount, Screw Terminal, IP20, -25 to 55 deg C, 57.5 mm H x 45 mm W x 73 mm D. Additional Description: SIEM-3RH21221BB40 CONTACTOR RELAY 2NO+2NC DC 24V SCREW SCREW S00,. Catalog Description: Contactor relay, 2NO+2NC, DC 24V, size s00, screw terminal.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics