Siemens 3RH21221AB00

Siemens 3RH2122-1AB00, 2-N/O & 2-N/C Poles, 10 Amps, 24VAC Coil, Control Relay
$ 105.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH21221AB00.

Electro Sonic

Datasheet7 pages4 years ago

Burklin Elektronik

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.11%

CAD Models

Download Siemens 3RH21221AB00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3RH21221AB00 provided by its distributors.

Siemens 3RH2122-1AB00, 2-N/O & 2-N/C Poles, 10 Amps, 24VAC Coil, Control Relay
SIEMENS 3RH21221AB00 IEC Control Relay, 2NO/2NC, 10A, 24VAC. More details: Control Relay, Contactor Type IEC, Number of Poles 4, Coil Volts 24VAC, Hz 50/60, Full Load Amps-Inductive 10, Enclosure Type Open, Height (In.) 2.26, Width (In.) 1.77, Depth (In.) 2.87, Standards UL, CSA, IEC
Contact Configuration = 2NO / Contact Configuration = 2NC / Poles = 4 / Switching Power - AC kW = 1.2 / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 24 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = 3RH21

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH2122-1AB00