Siemens 3RH19211CA10

Auxiliary Contacts, Block, Front Mount, 6A, 1 NO, IP20, 690V, 3RH Series | Siemens 3RH19211CA10
$ 5.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH19211CA10.

Farnell

Datasheet6 pages6 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.62%

Descriptions

Descriptions of Siemens 3RH19211CA10 provided by its distributors.

Auxiliary Contacts, Block, Front Mount, 6A, 1 NO, IP20, 690V, 3RH Series | Siemens 3RH19211CA10
AUXILIARY CONTACT, 1NO; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 600V; For Use With: Siemens 3RT, 3RH Contactors & Contactor Relays; Contact Voltage DC Max: 600V; Product
Control Contactor; Contacto, Intensidad Max:6A; Para Usar Con:Siemens 3Rt, 3Rh Contactors & Contactor Relays; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:600V; Terminales Del Interruptor:Tornillo; No. De Polos:1 Polos |Siemens 3RH19211CA10
Auxiliary Switch Operating temperature: -25...+60 °C Auxiliary contacts: - Contacts: 1 Make Contact (NO) Service life, electric: approx. 10 6 switching cycles Service life, mechanical: approx. 10 x 10 6 switching cycles Termination type: Screw Terminal Rated insulation voltage: 690 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics