Siemens 3RH1921-1FA22

Siemens 3RH1921-1FA22, 2 N/O-2 N/C Aux Contact Block, TOP Mount, Fits 3RT102-3RT107 Contactors
$ 26.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH1921-1FA22.

TME

Datasheet22 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Siemens Auxiliary switch block, 22, 2 NO + - 3RH19211HA22

Descriptions

Descriptions of Siemens 3RH1921-1FA22 provided by its distributors.

Siemens 3RH1921-1FA22, 2 N/O-2 N/C Aux Contact Block, TOP Mount, Fits 3RT102-3RT107 Contactors
Siemens Attachable block, 4-pole, 2 NO + 2 - 3RH19211FA22
Auxiliary Contact Block,2NO,2NC
AUXILIARY FRONT, S0-S12, 2NO&2NC
Auxiliary switch Operating temperature: -25...+60 °C Auxiliary contacts: - Contacts: 2 NO+2 NC Service life, electric: approx. 10 6 switching cycles Service life, mechanical: approx. 10 x 10 6 switching cycles Termination type: Screw Terminal Rated insulation voltage: 690 VAC
Siemens 3RH1921-1FA22 Electrical Contact. Siemens Auxiliary Mounting Block 4-Pole 230 VAC 0.41 A 4 Contacts 2NO-2NC For Use With: S0 to S12 Frame 3RT1.3 to 3RT1.7 3RT10.2 and 3RT11 Contactors Screw 38 mm H x 44 mm W x 51 mm D. Additional Description: SIEM-3RH1921-1FA22 (N) AUXILIARY FRONTS0-S122NO&2NC. Catalog Description: MOUNTING BLOCK DIN EN 50005 4-POLE2NO+2NC.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH19 21-1FA22
  • 3RH19211FA22