Siemens 3RH1921-1EA11, Aux. Switch Block, 1No+1Nc, Din En50005, Laterally, 10 Mm Screw Connection,Sizes0...S12, For Contactors For Switching Motors, 2-Pole
Siemens 3RH1921-1EA11 Auxiliary Switch Block. SIRIUS Auxiliary Switch Block, Lateral, 24/230 VAC/24/110/220 VDC, 1/3/10 A, 2 Contacts, Size S0 to S12, Snap-On Mount, 10000000/200000 Cycles Operating Cycles, -25 to 60 deg C Operating, Environmental Conditions: -55 to 80 deg C Storage Temperature, For Use With: 3RT1 Motor Contactor, Contactor Relay, Power Contactor, 80 mm H x 10 mm W x 71 mm D. Additional Description: SIEM-3RH1921-1EA11 AUXILIARY SWITCH,SCREW TERMINAL,1NO,1NC _1NC. Catalog Description: Aux. switch block, 1NO+1NC, din en50005, laterally, 10 mm screw connection,sizes0...s12, for contactors for switching motors, 2-pole.