Siemens 3RH1122-1AF00

3RH1122-1AF00 , Siemens Conrol.relay 2NO&2NC, 110V/50HZ, Sz S00
$ 124.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH1122-1AF00.

Electro Sonic

Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 3RH1122-1AF00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Siemens 3RH1921-2FA22, Acc_Contactors 3Rh1921-Aux-Cont_2No 2Nc
Siemens 3RH1911-1FA40, 4 N/O Aux Contact Block, TOP Mount, Fits 3RT101 Contactors
3RH1140-1AF00 , SIEMENS CONTROL RELAY 4NO,AC 110/50HZ,SIZE S00

Descriptions

Descriptions of Siemens 3RH1122-1AF00 provided by its distributors.

3RH1122-1AF00 , SIEMENS CONROL.RELAY 2NO&2NC,110V/50HZ,SZ S00
Sirius 3RH1 4 Pole Contactor; 6 A; 110 V ac Coil
Siemens 3RH1122-1AF00 - 3RH11221AF00
Contactor relay Dimensions W x H x D: 45 x 57.5 x 72 mm Operating temperature: -25...+60 °C Auxiliary contacts: 2NO / 2NC Contacts: - Protection rating: IP20 Size: S00 Termination type: Screw / Snap-On Rated insulation voltage: 690 VAC Switching power: 1.2 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH1 122-1AF00
  • 3RH11221AF00