Siemens 3RF2330-1AA04

Reliable Solid-state Switching Devices For Frequent Switching Of Resistive Or Motor Loads
$ 180.755
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2330-1AA04.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-43.71%

CAD Models

Download Siemens 3RF2330-1AA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-04-29
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-01
LTD Date2027-10-01

Related Parts

RELIABLE SOLID-STATE SWITCHING DEVICES FOR FREQUENT SWITCHING OF RESISTIVE OR MOTOR LOADS
SP-NO Solid State Relay Screw DIN Rail, Zero Crossing, 20 A, 230 V ac | Siemens 3RF23201AA22
Sirius 3RF 1 Pole Solid State Contactor, 10.5 A, 110 - 230 V ac Coil | Siemens 3RF23101AA22

Descriptions

Descriptions of Siemens 3RF2330-1AA04 provided by its distributors.

RELIABLE SOLID-STATE SWITCHING DEVICES FOR FREQUENT SWITCHING OF RESISTIVE OR MOTOR LOADS
Siemens 3RF2330-1AA04, Solid State Contactor,Sirius Sc 1 Pole 30 Amps At 230 Vac To 460 Vac 24 Vdc Coil Din Rail Or Panel Mount Screw Terminals 22.5 Mm Relay Width 45 Mm Heat Sink Width Zero-Point Switching Ul File E143112 In Vol.1 Sec.8
RELAY, SOLID STATE, 30A, 230-460VAC; Series:3RF23; Control Voltage Type:DC; Max Load Current RMS:30A; Voltage, Load RMS Max:460V ac; Voltage, Load RMS Min:230V ac; Terminal Type:Screw; Control Current Max:15mA; Control Current Typ:2mA; Load Current:30A; Max Load Current:30A; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; Output Type:Thyristor; Time, Pulse Period:1ms; Voltage, Blocking:1200V; Voltage, Control Current:24V dc; Voltage, Control DC Max:24V dc; Voltage, Control Pickup:15V; Voltage, Drop @ Rated Current:5V; Voltage, Input Max:460V; Voltage, Input Min:230V; Voltage, Isolation:600V; Voltage, Output Max:30V; dv/dt:1000V/µs

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF2 330-1AA04
  • 3RF23301AA04