Siemens 3RF2320-1BA04

Reliable Solid-state Switching Devices For Frequent Switching Of Resistive Or Motor Loads
$ 162.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2320-1BA04.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+375%

CAD Models

Download Siemens 3RF2320-1BA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-11-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-01
LTD Date2027-10-01

Related Parts

24-230V,22MM SSIS CON,30A, screw,24VDC | Siemens 3RF23301BA02
24-230V,22MM SSIS CON,10A, screw,24VDC | Siemens 3RF23101BA02
Ss Contactor, 10A, 460V, 24Vdc Coil, Scw Zp | Siemens 3RF23101AA04

Descriptions

Descriptions of Siemens 3RF2320-1BA04 provided by its distributors.

RELIABLE SOLID-STATE SWITCHING DEVICES FOR FREQUENT SWITCHING OF RESISTIVE OR MOTOR LOADS
Siemens 3RF2320-1BA04, Solid State Contactor,Sirius Sc 1 Pole 20 Amps At 230 Vac To 460 Vac 24 Vdc Coil Din Rail Or Panel Mount Screw Terminals 22.5 Mm Relay Width 22.5Mm Heat Sink Width Instantaneous Switching Ul File E143112 In Vol.1 Sec.8
RELAY, SOLID STATE, 20A, 230-460VAC; Series:3RF23; Control Voltage Type:DC; Max Load Current RMS:20A; Voltage, Load RMS Max:460V ac; Voltage, Load RMS Min:230V ac; Terminal Type:Screw; Control Current Max:15mA; Control Current Typ:2mA; Load Current:20A; Max Load Current:20A; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; Output Type:Thyristor; Time, Pulse Period:1ms; Voltage, Blocking:1200V; Voltage, Control Current:24V dc; Voltage, Control DC Max:24V dc; Voltage, Control Pickup:15V; Voltage, Drop @ Rated Current:5V; Voltage, Input Max:460V; Voltage, Input Min:230V; Voltage, Isolation:600V; Voltage, Output Max:30V; dv/dt:1000V/µs

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF23201BA04