Siemens 3RF2320-1AA45

Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 Degrees C 48-600 V / 4-30 V
$ 169.33
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2320-1AA45.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+21.63%

CAD Models

Download Siemens 3RF2320-1AA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-12-18
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-01
LTD Date2027-10-01

Descriptions

Descriptions of Siemens 3RF2320-1AA45 provided by its distributors.

Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 Degrees C 48-600 V / 4-30 V
Siemens 3RF2320-1AA45, Blocking Voltage 1200 V Screw Connection 200-600 V / 4-30 V Dc Ac51 20A 40 Degree C Semiconductor Contactor 3Rf2
Solid state relay single phase Dimensions L x W x H: 100 x 22.5 x 135.5 mm Frequency range: 45...66 Hz Input voltage: 4...30 VDC Output voltage: 48...600 VAC Temperature range: -40 ... +60 °C Switching type: Zero Voltage Switched

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF2 320-1AA45
  • 3RF23201AA45