Siemens 3RF2230-1AB45

Semiconductor relay 3-phase 3RF2 30 A / 40 Deg.C 48-600 V / 4-30 V DC 2-phase
$ 261.558
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2230-1AB45.

Burklin Elektronik

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

TME

Farnell

CAD Models

Download Siemens 3RF2230-1AB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-11-24
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-01
LTD Date2027-10-01

Descriptions

Descriptions of Siemens 3RF2230-1AB45 provided by its distributors.

Semiconductor relay 3-phase 3RF2 30 A / 40 Deg.C 48-600 V / 4-30 V DC 2-phase
Siemens SOLID STATE RELAY 3-PHASE 3RF2 - 3RF22301AB45
Solid state relay, three phase Dimensions L x W x H: 47 x 45 x 95 mm Frequency range: 45...66 Hz Input voltage: 4...30 VDC Output voltage: 48...600 VAC Temperature range: -40 ... +60 °C Switching type: Zero Voltage Switched
RELAY, SOLID STATE, 3-PHASE, 3RF2; Series:3RF22; Control Voltage Type:DC; Terminal Type:Screw; Current Rating:30A; External Depth:47mm; External Length / Height:95mm; Load Current:30A; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Voltage, Blocking:1200V; Voltage, Control DC Max:600V; Voltage, Control DC Min:48V; Voltage, Input Max:30V dc; Voltage, Input Min:4V dc; Voltage, Isolation:600V; Width, External:45mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF22301AB45