Siemens 3RF2190-1AA06

Solid state relay, 15-24 VDC, zero point switching, 48-600 VAC, 90 A, screw mounting, 3RF2190-1AA06
$ 213.807
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2190-1AA06.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

CAD Models

Download Siemens 3RF2190-1AA06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-11-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-01-01
LTD Date2027-10-01

Descriptions

Descriptions of Siemens 3RF2190-1AA06 provided by its distributors.

Solid state relay, 15-24 VDC, zero point switching, 48-600 VAC, 90 A, screw mounting, 3RF2190-1AA06
SS RELAY,22.5MM,90A,600V,24VDC-C, RING ZP | Siemens 3RF21901AA06
Semiconductor relay 1-phase 3RF2 Overall width 22.5 mm
Siemens SEMI-COND. RELAY 3RF2 WIDTH - 3RF21901AA06
Siemens Industry Inc Ss Relay225Mm90A600V24Vdc-CRing Zp
Siemens 3RF21901AA06 3RF21901AA06
SIRIUS SC REL 400-600V 90A 24VDC SCREW
Siemens 3RF2190-1AA06, Solid State Relay,Sirius Sc 1 Pole 90 Amps At 400 Vac To 600 Vac 24 Vdc Coil Ring Cable Terminals 22.5 Mm Relay Width Zero Switching Ul File E143112 In Vol.1 Sec.8
RELAY, SOLID STATE, 90A, 400-600VAC; Series:3RF21; Control Voltage Type:DC; Max Load Current RMS:90A; Voltage, Load RMS Max:600V ac; Voltage, Load RMS Min:400V ac; Terminal Type:Screw; Control Current Max:15mA; Control Current Typ:2mA; Load Current:90A; Max Load Current:90A; Max Operating Frequency:60Hz; Min Operating Frequency:50Hz; Output Type:Thyristor; Time, Pulse Period:1ms; Voltage, Blocking:1600V; Voltage, Control Current:24V dc; Voltage, Control DC Max:24V dc; Voltage, Control Pickup:15V; Voltage, Drop @ Rated Current:5V; Voltage, Input Max:600V; Voltage, Input Min:400V; Voltage, Isolation:600V; Voltage, Output Max:30V; dv/dt:1000V/µs

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF21901AA06