Siemens 3RF2170-1AA02

SP-NO SSR Screw Screw Mount, Zero Crossing Thyristor, 70 A, 24 V dc | Siemens 3RF21701AA02
$ 142.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2170-1AA02.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

TodayComponents

CAD Models

Download Siemens 3RF2170-1AA02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-11-24
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-01
LTD Date2027-10-01

Descriptions

Descriptions of Siemens 3RF2170-1AA02 provided by its distributors.

SP-NO SSR Screw Screw Mount, Zero Crossing Thyristor, 70 A, 24 V dc | Siemens 3RF21701AA02
Semiconductor relay, 1-phase 3RF2 Overall width 22.5 mm, 70 A 24-230 V / 24 V DC screw terminal
Siemens 3RF2170-1AA02, Solid State Relay,Sirius Sc 1 Pole 70 Amps At 24 Vac To 230 Vac 24 Vdc Coil Ring Cable Terminals 22.5 Mm Relay Width Zero Switching Ul File E143112 In Vol.1 Sec.8
RELAY, SOLID STATE, 70A, 24-230VAC; Current, control max:15mA; Current, control typ:2mA; Current, load:70A; Current, load max:70A; Frequency, operating max:60Hz; Frequency, operating min:50Hz; Output type:Thyristor; Time, pulse period:1ms; Voltage, blocking:800V; Voltage, control DC max:24V dc; Voltage, control current:24V dc; Voltage, control pickup:15V; Voltage, drop @ rated current:5V; Voltage, input max:230V; Voltage, input min:24V; Voltage, isolation:600V; Voltage, load RMS max:230V ac; Voltage, load RMS min:24V ac; Voltage, output max:30V; dv/dt:1000V/µs

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF21701AA02