Siemens 3RB31234SB0

Siemens 3RB3123-4SB0 (3RB31234SB0), Rly_Other 3Rb3123-4Sb0-3Rb3123-4Sb0_1Oe_1No
$ 292.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB31234SB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Siemens 3RB31234SB0 provided by its distributors.

Siemens 3RB3123-4SB0 (3RB31234SB0), Rly_Other 3Rb3123-4Sb0-3Rb3123-4Sb0_1Oe_1No
Overload Relay, 1NC/1NO, 3 A Min current, 12 A Max current, 690V AC
OVERLOAD S.S. CL5-30 S0 3-12A SCREW | Siemens 3RB31234SB0
Siemens Electronic overload relay 3...12 A - 3RB31234SB0
Uberlastrelais 3-12A Motorschutz S0, Cla
OVERLOAD RELAY 3...12 A FOR MOTOR PROTEC
ELECTRONIC OVERLOAD CONTROLLERS;
Siemens 3RB31234SB0 Overload Relay. SIRIUS Electronic Overload Relay, Solid-State, 3 to 12 A, 2.2 to 7.5 kW Power, 50 to 60 Hz Frequency, 690 VAC Coil, 1NC-1NO Contact Form, 4 A at 24/110/120/125 VAC, 3 A at 230 VAC, 2 A at 24 VDC, 0.55 A at 60 VDC, 0.3 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -25 to 60 deg C, 87 mm H x 45 mm W x 84 mm D Dimensions. Additional Description: SIEM-3RB31234SB0 OVERLOAD S.S. CL5-30 S0 3-12A SCREW. Catalog Description: Rly other 3RB3123-4sb0-3RB3123-4sb0 1oe 1NO.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB3 123-4SB0
  • 3RB3123-4SB0