Siemens 3RB30461UB0

Overload relay 12.5.50 A Electronic For motor protection Size S3 Class
$ 415.564
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB30461UB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.61%

Descriptions

Descriptions of Siemens 3RB30461UB0 provided by its distributors.

Overload relay 12.5.50 A Electronic For motor protection Size S3 Class
ELECTRONIC OVERLOAD RELAY. 12.5...50 A | Siemens 3RB30461UB0
Siemens Industry Inc Electronic Overload Relay 12550 A
ELECTRONIC OVERLOAD CONTROLLERS;
Contact Configuration = 1NO / Contact Configuration = 1NC / Overload Current Min. A = 12.5 / Overload Current Max. A = 50 / Rated Power kW = 45 / Contact Current = 3 A / Contact Voltage VAC = 230 / Operating Voltage Max. kV = 1 / Mounting Type = Direct Mount / Termination Type = Screw Terminal / Rated Insulation Voltage kV = 1 / Tripping Class = Class 10E / Protection Rating = IP20 / Series = SIRIUS / Width mm = 70 / Height mm = 106 / Depth mm = 124

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB3 046-1UB0
  • 3RB3046-1UB0