Siemens 3RB21434EB0

Siemens Overload relay 25...100 A For motor - 3RB21434EB0
$ 691.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RB21434EB0.

RS (Formerly Allied Electronics)

Datasheet12 pages13 years ago

TodayComponents

Supply Chain

Introduction Date2019-10-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Overload protection relay, 3 pole, 50 to 200 A, 200 A, screw connection, 3RB2153-4FW2
Overload protection relay, 3 pole, 50 to 200 A, 200 A, screw connection, 3RB2153-4FC2

Descriptions

Descriptions of Siemens 3RB21434EB0 provided by its distributors.

Siemens Overload relay 25...100 A For motor - 3RB21434EB0
30,25 - 100A, SOLIDST30,25 - 100A, SOLIDST
SIEMENS 3RB21434EB0 Overload Relay, 25 to 100A, 3P, NEMA S3. More details: Overload Relay, Starter Type IEC, NEMA Size S3, Current Range 25.0 to 100A, For Use With 108284 Contactors, Features Manual and Auto Reset, Earth Fault Detection, Trip Class 5, 10, 20, 30 Adjustable, Number of Poles 3, Frame Size S3, Height 4.17 In., Depth 4.88 In., Width 2.76 In., Separate Mounting Adaptor, Standards UL, CSA, CCC, ABS, ATEX, C-Tick

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RB2 143-4EB0
  • 3RB21 43-4EB0
  • 3RB2143-4EB0