Siemens 3NA6830

Electric Fuse, 100A, 500VAC, 250VDC, 120000A (IR), Inline/holder, NH000
$ 30.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3NA6830.

Burklin Elektronik

Datasheet4 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.33%

CAD Models

Download Siemens 3NA6830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-11-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3NA6830 provided by its distributors.

Electric Fuse, 100A, 500VAC, 250VDC, 120000A (IR), Inline/holder, NH000
SIEMENS LV HRC FUSE ELEMENT, NH000, IN: 100 A, GG, UN AC: 500 V, UN DC: 250 V, COMBINED INDICATOR
Siemens LV HRC fuse NH000 100A gG 500Vac... - 3NA6830
100A 000 NH CENTRED TAG FUSE, GG, 500 V AC
HRC FUSE, 100A, 500VAC, 250VDC, BLADE;
Fuse Link 100A 500V 250V NH000
Siemens Industry Inc FuseLv Hrc100A500V
Siemens NH , 100A, 500V , 80mm

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics